The MT45W4MW16BBB-708WT TR is a 64Mbit asynchronous PSRAM with a single port and 22-bit address bus. It operates within a voltage range of 1.7 to 1.95V and has a temperature range of -30 to 85C. The device has a pin count of 54 and is packaged in a VFBGA package type.
Micron MT45W4MW16BBB-708WT TR technical specifications.
| Density | 64Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 4M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 22bit |
| Density in Bits | 67108864bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 35mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Micron MT45W4MW16BBB-708WT TR to view detailed technical specifications.
No datasheet is available for this part.