The Micron MT45W4MW16BCGB-701IT TR is a 64Mbit asynchronous PSRAM with a single port. It operates within a supply voltage range of 1.7 to 1.95V and is designed to function between -40°C and 85°C. The device is packaged in a 54-pin VFBGA package.
Micron MT45W4MW16BCGB-701IT TR technical specifications.
| Density | 64Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 4M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 22bit |
| Density in Bits | 67108864bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 35mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT45W4MW16BCGB-701IT TR to view detailed technical specifications.
No datasheet is available for this part.