The MT45W8MW16BGX-701 IT is a 128Mbit asynchronous PSRAM with 8 million words and 16 bits per word. It features a 23-bit address bus and supports a data rate architecture of SDR. The device operates at a typical supply voltage of 1.8V, with a minimum of 1.7V and a maximum of 1.95V. The maximum operating supply current is 35mA. The PSRAM is available in a 54-pin VFBGA package and has a operating temperature range of -40°C to 85°C.
Micron MT45W8MW16BGX-701 IT technical specifications.
| Density | 128Mbit |
| Maximum Access Time | 70ns |
| Number of Words | 8M |
| Number of Bits per Word | 16bit |
| Address Bus Width | 23bit |
| Density in Bits | 134217728bit |
| Timing Type | Asynchronous |
| Number of Ports | 1 |
| Data Rate Architecture | SDR |
| Typical Operating Supply Voltage | 1.8V |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.95V |
| Maximum Operating Supply Current | 35mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 54 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Micron MT45W8MW16BGX-701 IT to view detailed technical specifications.
No datasheet is available for this part.