This 128Mx16 Mobile LPDDR SDRAM from Micron features a density of 2G and a data bus width of 16. It operates at a typical supply voltage of 1.8V and a maximum supply voltage of 1.95V. The device has a maximum operating current of 130mA and is packaged in a VFBGA with 60 pins. It is designed to operate over a temperature range of -25°C to 85°C.
Micron MT46H128M16LFDD-48 WT:C technical specifications.
| Density | 2Gbit |
| Type | Mobile LPDDR SDRAM |
| Organization | 128Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 208MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 32M |
| Maximum Access Time | 6.5|5ns |
| Density in Bits | 2147483648bit |
| Address Bus Width | 16bit |
| Maximum Operating Current | 130mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 60 |
| Package/Case | VFBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT46H128M16LFDD-48 WT:C to view detailed technical specifications.
No datasheet is available for this part.