The MT46H16M16LFBF-5:H is a 256Mb volatile SRAM from Micron. It operates at a maximum frequency of 200MHz and a supply voltage of 1.8V. The device is packaged in a VFBGA package and is mounted using surface mount technology. It has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Micron MT46H16M16LFBF-5:H technical specifications.
| Access Time | 5ns |
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M16LFBF-5:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
