
DDR DRAM, 16MX32, 6ns, CMOS, PBGA90, 10 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90
Micron MT46H16M32LFCM-75 technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 32b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H16M32LFCM-75 to view detailed technical specifications.
No datasheet is available for this part.
