The MT46H32M16LGCK-75 is a 512Mb SRAM with a 15-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 133MHz and a supply voltage of 1.8V. The device is packaged in a VFBGA package and is suitable for use in temperatures ranging from 0°C to 70°C. The MT46H32M16LGCK-75 is a lead-free device and is compliant with RoHS regulations.
Micron MT46H32M16LGCK-75 technical specifications.
| Address Bus Width | 15b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46H32M16LGCK-75 to view detailed technical specifications.
No datasheet is available for this part.