This 1.8V, 90-pin commercial temperature DDR DRAM is a single-function memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device has a maximum supply current of 0.14A and a maximum standby current of 0.0006A. It operates at a maximum clock frequency of 133 MHz and has a maximum access time of 6 nanoseconds. The device is packaged in a VFBGA, BGA90,9X15,32 package type.
Micron MT46H32M32LFCM-75 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 90 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B90 |
| Width | 10 |
| Length | 13 |
| Pin Count | 90 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.14 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0006 |
| Access Time-Max | 6 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.32 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT46H32M32LFCM-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.