This 60-pin VFBGA-packaged DDR DRAM operates within a temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 1.95V and a minimum supply voltage of 1.7V. The device has a maximum clock frequency of 200 MHz and a maximum access time of 5 nanoseconds. It is designed for industrial applications and has a maximum standby current of 0.00001 mA.
Micron MT46H64M16LFBF-5IT:B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 60 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B60 |
| Width | 8 |
| Length | 9 |
| Pin Count | 60 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.135 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 5 |
| Clock Frequency-Max (fCLK) | 200 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.32 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT46H64M16LFBF-5IT:B to view detailed technical specifications.
No datasheet is available for this part.