
The MT46V128M4BN-6:D is a 512Mb volatile memory device with an access time of 700ps and a maximum operating temperature of 70°C. It operates at a frequency of 167MHz and is supplied at 2.5V. The device is packaged in a TFBGA package and is designed for surface mount applications. It is compliant with RoHS regulations and is lead free.
Micron MT46V128M4BN-6:D technical specifications.
| Access Time | 700ps |
| Package/Case | TFBGA |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M4BN-6:D to view detailed technical specifications.
No datasheet is available for this part.
