
The MT46V128M4BN-6:F is a 512Mb volatile SRAM with a 15-bit address bus width and a maximum frequency of 333MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.3V and 2.7V. The device is packaged in a lead-free FBGA package and is RoHS compliant. It has a maximum supply current of 175mA and is suitable for surface mount applications.
Micron MT46V128M4BN-6:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Density | 512Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M4BN-6:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
