
The MT46V128M4P-6T:D is a 512Mb volatile memory IC from Micron, operating at 2.5V and 167MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device is lead free and RoHS compliant, with an operating temperature range of 0°C to 70°C.
Micron MT46V128M4P-6T:D technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V128M4P-6T:D to view detailed technical specifications.
No datasheet is available for this part.
