Micron MT46V128M4TG-5B:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Data Bus Width | 4b |
| Density | 512Mb |
| Frequency | 200MHz |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V128M4TG-5B:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
