
This 512Mb volatile memory IC features an access time of 750ps and operates within a temperature range of 0-70°C. It is packaged in a surface mount TSSOP package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Micron MT46V128M4TG-75E:D technical specifications.
| Access Time | 750ps |
| Package/Case | TSSOP |
| Frequency | 133MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V128M4TG-75E:D to view detailed technical specifications.
No datasheet is available for this part.
