
256Mb DDR SDRAM memory component featuring a 16Mx16 organization and a 16-bit data bus. Offers a 700ps access time and operates at frequencies up to 400MHz. This surface mount component utilizes a lead-free FBGA package and supports a 2.5V to 2.7V operating voltage range. Designed for a wide temperature range from -40°C to 85°C.
Micron MT46V16M16CY-5BIT:M technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Memory Type | RAM, , DDR SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 16MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16CY-5BIT:M to view detailed technical specifications.
No datasheet is available for this part.
