Micron MT46V16M16P-6T:K technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 22.22mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 256Mb |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V16M16P-6T:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
