DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.6V 66-Pin TSOP
Micron MT46V16M16TG-5B:M technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT46V16M16TG-5B:M to view detailed technical specifications.
No datasheet is available for this part.