DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP Tray
Micron MT46V16M16TG-6T:C technical specifications.
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16MX16 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 410mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT46V16M16TG-6T:C to view detailed technical specifications.
No datasheet is available for this part.