This 256Mb SRAM from Micron operates at a maximum frequency of 266MHz and has an access time of 0.75ns. It is designed to handle 15-bit address bus widths and 16-bit data bus widths. The device is packaged in a TSOP package and is available in a tray. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Micron MT46V16M16TG-75:C technical specifications.
| Access Time-Max | 0.75ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 256Mb |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT46V16M16TG-75:C to view detailed technical specifications.
No datasheet is available for this part.