Micron MT46V32M8P-5B:GTR technical specifications.
| Access Time | 700ps |
| Package/Case | TSSOP |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V32M8P-5B:GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
