Micron MT46V64M16P-75:A technical specifications.
| Access Time | 750ps |
| Access Time-Max | 0.75ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M16P-75:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
