The MT46V64M4TG-75 is a 66-pin DDR DRAM IC from Micron, featuring a commercial temperature grade and a maximum operating temperature of 70C. It operates within a supply voltage range of 2.3 to 2.7V and has a maximum clock frequency of 133MHz. The device has a single port and a common I/O type, with an access time of 0.75ns. It is packaged in a 0.400-inch plastic TSOP-66 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT46V64M4TG-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Pin Count | 66 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.75 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.24 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT46V64M4TG-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.