
The MT46V64M8P-5B:F is a 512Mb volatile DRAM from Micron, featuring a 64MX8 organization and a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.5V to 2.7V. This lead-free device is mounted in a surface mount TSOP package and is compliant with RoHS regulations.
Micron MT46V64M8P-5B:F technical specifications.
| Access Time | 700ps |
| Access Time-Max | 0.7ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 64MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT46V64M8P-5B:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
