
DDR2 SDRAM memory chip, 512M bit density, organized as 128Mx4 with a 4-bit data bus width. Features a maximum clock rate of 800 MHz and a 16-bit address bus. Housed in a 60-pin FBGA package with a 0.8mm pin pitch, designed for surface mounting. Operates at a typical supply voltage of 1.8V, with a maximum operating current of 205 mA and an operating temperature range of 0°C to 85°C.
Micron MT47H128M4JN-25:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.