Automotive-grade DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features a maximum clock rate of 800 MHz and a 1.8V typical operating supply voltage. Housed in a 60-pin FBGA package with a 0.8mm pin pitch, designed for surface mounting. Operates across an automotive temperature range of -40°C to 105°C.
Micron MT47H128M4JN-25AT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25AT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.