
DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4. Features a 4-bit data bus width and a maximum clock rate of 800 MHz. This surface mount component utilizes a 60-pin FBGA package with a 0.8mm pin pitch and dimensions of 10mm x 8mm x 0.8mm. Operating supply voltage is 1.8V, with a maximum operating current of 205mA. Internal organization includes 4 banks, each with 32M words, and a 16-bit address bus.
Micron MT47H128M4JN-25E:F technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25E:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.