
DDR2 SDRAM memory chip with 512M bit density, organized as 128Mx4 for a 4-bit data bus width. Features a 60-pin FBGA surface mount package with a 0.8mm pin pitch, measuring 10mm x 8mm x 0.8mm. Operates at a maximum clock rate of 800 MHz with a 1.8V typical supply voltage, suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Micron MT47H128M4JN-25EAT:F technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25EAT:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.