Automotive-grade DDR2 SDRAM memory chip featuring 512Mbit density organized as 128Mx4 with a 4-bit data bus width. This 60-pin FBGA component operates at a maximum clock rate of 800 MHz and offers a 1.8V typical supply voltage. Designed for surface mounting, it boasts a fine pitch ball grid array package measuring 10x8x0.8mm with a 0.8mm pin pitch. Operating across a temperature range of -40°C to 105°C, this memory solution provides 4 internal banks and a maximum access time of 0.4 ns.
Micron MT47H128M4JN-25EAT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-25EAT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.