
DDR2 SDRAM chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features a 60-pin FBGA package with 0.8mm pin pitch, measuring 10x8x0.8mm. Operates at a maximum clock rate of 667 MHz with a 1.8V typical supply voltage. Offers 4 internal banks and a maximum access time of 0.45 ns. Surface mountable with a 0°C to 85°C operating temperature range.
Micron MT47H128M4JN-3:F technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-3:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.