DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features a maximum clock rate of 533 MHz and 16-bit address bus. Operates at a typical supply voltage of 1.8V, with a maximum operating current of 145mA. Packaged in a 60-pin FBGA with a 0.8mm pin pitch, suitable for surface mounting. Automotive grade with an operating temperature range of -40°C to 105°C.
Micron MT47H128M4JN-37EAT:F technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-37EAT:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.