
512M bit DDR2 SDRAM memory chip, organized as 128Mx4, featuring a 4-bit data bus width and a maximum clock rate of 533 MHz. This surface-mount component utilizes a 60-pin Fine Pitch Ball Grid Array (FBGA) package with a 0.8mm pin pitch, measuring 10mm x 8mm x 0.8mm. Operating at a typical supply voltage of 1.8V, it offers 4 internal banks and a maximum access time of 0.5 ns, suitable for automotive applications with an operating temperature range of -40°C to 105°C.
Micron MT47H128M4JN-37EAT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-37EAT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.