DDR2 SDRAM memory chip with 512M bit density, organized as 128Mx4 for a 4-bit data bus. Features a 533 MHz maximum clock rate and 1.8V typical operating supply voltage. Packaged in a 60-pin FBGA (Fine Pitch Ball Grid Array) with a 0.8mm pin pitch, suitable for surface mounting. Operates across a -40°C to 85°C temperature range.
Micron MT47H128M4JN-37EIT:F technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-37EIT:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.