
DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features a maximum clock rate of 667 MHz and a 16-bit address bus. Operates at a typical supply voltage of 1.8V, with a maximum operating current of 180mA. Housed in a 60-pin FBGA surface mount package with a 0.8mm pin pitch, measuring 10x8x0.8mm. Automotive grade with an operating temperature range of -40°C to 105°C.
Micron MT47H128M4JN-3AT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-3AT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.