DDR2 SDRAM memory chip, 512Mbit density, organized as 128Mx4 with a 4-bit data bus width. Features a 667 MHz maximum clock rate and 16-bit address bus. Housed in a 60-pin, 10x8mm FBGA package with 0.8mm pin pitch for surface mounting. Operates at 1.8V typical supply voltage, with a temperature range of -40°C to 85°C.
Micron MT47H128M4JN-3EIT:FTR technical specifications.
Download the complete datasheet for Micron MT47H128M4JN-3EIT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.