
DDR2 SDRAM memory chip with 1Gbit density, organized as 128Mx8 for an 8-bit data bus. Features a 1066 MHz maximum clock rate and 17-bit address bus. Packaged in a 60-pin FBGA (Fine Pitch Ball Grid Array) with a 0.8mm pin pitch, suitable for surface mounting. Operates at 1.8V typical supply voltage, with a temperature range of -40°C to 85°C.
Micron MT47H128M8CF-187EIT:H technical specifications.
Download the complete datasheet for Micron MT47H128M8CF-187EIT:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.