
1Gbit DDR2 SDRAM memory chip, organized as 128Mx8, features an 8-bit data bus and operates at a maximum clock rate of 800 MHz. This surface-mount component utilizes a 60-pin Fine Pitch Ball Grid Array (FBGA) package with a 0.8mm pin pitch and dimensions of 10mm x 8mm x 0.8mm. It offers 8 internal banks, each with 16M words, and a maximum access time of 0.4 ns. The chip operates from a typical supply voltage of 1.8V, with a range of 1.7V to 1.9V, and functions within an operating temperature range of 0°C to 85°C.
Micron MT47H128M8CF-25E:H technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 10 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.8 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Gbit |
| Type | DDR2 SDRAM |
| Organization | 128Mx8 |
| Data Bus Width | 8bit |
| Maximum Clock Rate | 800MHz |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 16M |
| Maximum Access Time | 0.4ns |
| Density in Bits | 1073741824bit |
| Address Bus Width | 17bit |
| Maximum Operating Current | 125mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320032 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT47H128M8CF-25E:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.