
This 1Gb 8-bit SRAM operates at a maximum frequency of 667MHz and a supply voltage of 1.8V. It is packaged in a FBGA and is mounted on the surface. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant.
Micron MT47H128M8JN-3:H technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Density | 1Gb |
| Frequency | 333MHz |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT47H128M8JN-3:H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
