The MT47H32M16BN-5E:D is a 512Mb SRAM with a 15-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 400MHz and has a maximum supply voltage of 1.9V. The device is packaged in a lead-free FBGA package and is suitable for surface mount applications. It has a maximum operating temperature range of 0°C to 85°C and a supply current of 160mA.
Micron MT47H32M16BN-5E:D technical specifications.
| Access Time-Max | 0.6ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16BN-5E:D to view detailed technical specifications.
No datasheet is available for this part.