
512Mb DDR2 SDRAM memory component featuring a 32Mx16 organization and 16-bit data bus width. Offers a 400MHz frequency with a maximum operating frequency of 800MHz and a fast 0.4ns access time. Operates with a supply voltage range of 1.7V to 1.9V, typically 1.8V, and supports a 15-bit address bus. Packaged in an 84-pin FBGA for surface mounting, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Micron MT47H32M16HR-25EIT:G technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.4ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | RAM, , DDR2 SDRAM, Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16HR-25EIT:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
