This 1.7V to 1.9V DDR DRAM features 33554432 words of memory and 32000000 words of code. It has a maximum access time of 0.4ns and is available in an 84-pin TFBGA package. The device is designed for use in applications requiring high-speed memory storage. Operating temperatures range from -40°C to 85°C.
Micron MT47H32M16HR-25LAT:G technical specifications.
| Number of Terminals | 84 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Pin Count | 84 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.28 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT47H32M16HR-25LAT:G to view detailed technical specifications.
No datasheet is available for this part.