
The MT47H32M16HR-3:F is a 512Mb volatile DRAM memory device with a maximum frequency of 667MHz and an operating supply voltage of 1.8V. It is packaged in a 84-ball, 9x15mm FBGA and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is lead-free.
Micron MT47H32M16HR-3:F technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 333MHz |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16HR-3:F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
