This 512Mb volatile DRAM operates at a frequency of 333MHz and a supply voltage of 1.8V, with a maximum supply current of 135mA. It is packaged in a flip-chip ball grid array (FBGA) and is suitable for surface mount applications. The device is rated for operation over a temperature range of 0°C to 85°C.
Micron MT47H32M16HR-3:G technical specifications.
| Access Time | 450ps |
| Access Time-Max | 0.45ns |
| Address Bus Width | 15b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 512Mb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 32MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16HR-3:G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.