Automotive-grade DDR2 SDRAM chip, 512Mbit density, organized as 32Mx16 with a 16-bit data bus. Features a maximum clock rate of 800 MHz and a 0.4 ns maximum access time. Operates at a typical supply voltage of 1.8V, with a range of 1.7V to 1.9V. Housed in an 84-pin FBGA package measuring 12.5 x 8 x 0.8 mm with 0.8 mm pin pitch, suitable for surface mounting. Supports an operating temperature range of -40°C to 105°C.
Micron MT47H32M16HW-25AT:FTR technical specifications.
Download the complete datasheet for Micron MT47H32M16HW-25AT:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.