
DDR2 SDRAM memory chip, 512Mbit density, organized as 32Mx16 with a 16-bit data bus. Features a 667 MHz maximum clock rate, 4 internal banks, and 0.45 ns maximum access time. Housed in an 84-pin FBGA package with 0.8mm pin pitch, designed for surface mounting. Operates at a typical supply voltage of 1.8V, with a temperature range of 0°C to 85°C.
Micron MT47H32M16HW-3E:FTR technical specifications.
Download the complete datasheet for Micron MT47H32M16HW-3E:FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.