DDR2 DEFINITION 16MM X 22MM-208 PBGA
Micron MT47H32M16U67A3WC1 technical specifications.
| Density | 512Mb |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Packaging | Box |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M16U67A3WC1 to view detailed technical specifications.
No datasheet is available for this part.