Micron MT47H32M8BP-5E:B technical specifications.
| Access Time | 600ps |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H32M8BP-5E:B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
