Micron MT47H512M8WTR-3:C technical specifications.
| Access Time | 450ps |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Data Bus Width | 8b |
| Density | 4Gb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H512M8WTR-3:C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
