Micron MT47H64M16BT-37E:A technical specifications.
| Access Time | 400ps |
| Access Time-Max | 0.5ns |
| Address Bus Width | 16b |
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 267MHz |
| Lead Free | Lead Free |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16BT-37E:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
