The MT47H64M16HR-25 is a 1Gb DRAM IC with a maximum access time of 0.4ns and a maximum frequency of 800MHz. It operates on a 1.8V supply voltage and is packaged in a lead-free FBGA package. The device is RoHS compliant and has a density of 1Gb. It can operate at frequencies up to 400MHz and is suitable for use in a variety of applications.
Micron MT47H64M16HR-25 technical specifications.
| Access Time-Max | 0.4ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 400MHz |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.