Micron MT47H64M16HR-3 technical specifications.
| Access Time-Max | 0.45ns |
| Package/Case | FBGA |
| Density | 1Gb |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| Voltage | 1.8V |
| DC Rated Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Micron MT47H64M16HR-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
